Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.328 |
100+ | €0.240 |
500+ | €0.193 |
1000+ | €0.181 |
2500+ | €0.169 |
5000+ | €0.166 |
Product Information
Product Overview
The Positive Lock series positive lock Receptacle Terminal specifically designed to provide ease of assembly and secure retention to mating tabs. These unique features are attainable by the reduced insertion force of the product and the locking dimple. The receptacle locks onto mating tabs containing holes and is removable only by deflecting an integrally designed depressor prior to withdrawal. The depressor can be deflected manually by thumb pressure or automatically by a cam inside a specially designed nylon housing. If the housing is employed, removal of the terminal from the tab is performed by simply applying withdrawal force to the housing. In addition to providing a means of disconnecting the terminal, the housing performs its traditional insulating function. Aside from reduced insertion forces, positive lock receptacles give the assembler a definite mechanical snap when the terminal is correctly seated over the mating tab.
- Reduced insertion force
- Locks onto tabs containing holes
- Housing insulates and serves as a removal tool
- Snap action tells assembler receptacle is mated properly
- Terminated by automatic or semi-automatic equipment
- Single and multiple circuit housings available
Applications
Industrial
Technical Specifications
Positive Lock
6.35mm x 0.81mm
20AWG
-
Uninsulated
No SVHC (21-Jan-2025)
Female Quick Disconnect
0.25" x 0.032"
15AWG
1.5mm²
Brass
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate