Print Page
Image is for illustrative purposes only. Please refer to product description.
878 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.370 |
10+ | €4.730 |
100+ | €4.020 |
250+ | €3.510 |
500+ | €3.390 |
Price for:Each
Minimum: 1
Multiple: 1
€5.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1577639-1
Order Code3133875
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max12AWG
Conductor Area CSA3.31mm²
Product Range-
Insulator ColourBeige
Insulator MaterialPEEK (Polyetheretherketone)
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
12AWG
Product Range
-
Insulator Material
PEEK (Polyetheretherketone)
Stud Size - Imperial
#8
Conductor Area CSA
3.31mm²
Insulator Colour
Beige
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907