Print Page
Image is for illustrative purposes only. Please refer to product description.
745 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.900 |
10+ | €2.970 |
100+ | €2.520 |
250+ | €2.370 |
500+ | €2.250 |
1000+ | €2.140 |
Price for:Each
Minimum: 1
Multiple: 1
€3.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1577620-1
Order Code3133868
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max22AWG
Conductor Area CSA0.326mm²
Product Range-
Insulator ColourBrown
Insulator MaterialPEEK (Polyetheretherketone)
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
22AWG
Product Range
-
Insulator Material
PEEK (Polyetheretherketone)
Stud Size - Imperial
#8
Conductor Area CSA
0.326mm²
Insulator Colour
Brown
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001