Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.175 |
125+ | €0.0818 |
375+ | €0.0729 |
1000+ | €0.0639 |
2500+ | €0.0572 |
Minimum: 1
Multiple: 1
€0.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1565079-1
Order Code2778419
Product RangeGrace Inertia
Product RangeGrace Inertia
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithAMP 3.5mm Grace Inertia Series Connectors
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Grace Inertia
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP 3.5mm Grace Inertia Series Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133