Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1551920-2
Order Code2345044
Product RangeZQSFP+
Technical Datasheet
714 In Stock
800 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.660 |
10+ | €6.930 |
100+ | €5.650 |
250+ | €5.290 |
500+ | €4.920 |
1000+ | €4.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1551920-2
Order Code2345044
Product RangeZQSFP+
Technical Datasheet
No. of Contacts38Contacts
Connector TypeI/O
Contact Termination TypeSurface Mount
Product RangeZQSFP+
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Technical Specifications
No. of Contacts
38Contacts
Connector Type
I/O
Product Range
ZQSFP+
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002326
Product traceability