Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.620 |
5+ | €9.960 |
10+ | €9.290 |
20+ | €8.860 |
50+ | €8.680 |
Price for:Each
Minimum: 1
Multiple: 1
€10.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1542618-2
Order Code2452324
Technical Datasheet
Thermal Resistance-
Packages Cooled-
External Width - Metric18mm
External Height - Metric6.5mm
External Length - Metric57.25mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.71"
External Height - Imperial0.256"
External Length - Imperial2.25"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
18mm
External Length - Metric
57.25mm
Heat Sink Material
Aluminium
External Height - Imperial
0.256"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
6.5mm
External Diameter - Metric
-
External Width - Imperial
0.71"
External Length - Imperial
2.25"
Product Range
-
Alternatives for 1542618-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577