Print Page
Image is for illustrative purposes only. Please refer to product description.
186 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.670 |
| 10+ | €10.670 |
| 25+ | €10.180 |
| 100+ | €8.520 |
| 250+ | €8.510 |
| 500+ | €8.500 |
Price for:Each
Minimum: 1
Multiple: 1
€12.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1473712-1
Order Code2781696
Product RangeSuperseal
Product RangeSuperseal
No. of Positions26Ways
Pitch Spacing-
For Use WithAMP Superseal Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Superseal
No. of Positions
26Ways
For Use With
AMP Superseal Series Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045