Print Page
Image is for illustrative purposes only. Please refer to product description.
319 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.040 |
| 10+ | €11.280 |
| 25+ | €8.340 |
| 100+ | €7.190 |
| 250+ | €7.060 |
| 500+ | €6.920 |
Price for:Each
Minimum: 1
Multiple: 1
€12.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1473416-1
Order Code2311791
Product RangeSuper Seal
Product RangeSuper Seal
No. of Positions26Ways
Pitch Spacing-
For Use WithSuper Seal Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1473416-1 is a 26-way 4-row black sealed Plug Housing Assembly made of PBT GF. It is ideal for Super-Seal 1.0mm connector system and 1.0mm receptacle contacts.
- UL94V-2 Flammability rating
- 180° Cable exit angle
- 250VAC (250VDC) Operating voltage
Applications
Automotive
Technical Specifications
Product Range
Super Seal
No. of Positions
26Ways
For Use With
Super Seal Series Socket Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02