Print Page
Image is for illustrative purposes only. Please refer to product description.
42,099 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0259 |
1000+ | €0.0252 |
2500+ | €0.0245 |
5000+ | €0.0238 |
10000+ | €0.0233 |
20000+ | €0.0228 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€2.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1470223-1
Order Code3793276
Product RangeHPI
Product RangeHPI
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithAMP HPI Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
Technical Specifications
Product Range
HPI
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP HPI Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for 1470223-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001