Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1461116-1
Order Code4534494
Product RangeOJT Series
Technical Datasheet
1,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.700 |
10+ | €1.610 |
100+ | €1.520 |
250+ | €1.430 |
500+ | €1.340 |
1000+ | €1.310 |
Price for:Each
Minimum: 1
Multiple: 1
€1.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1461116-1
Order Code4534494
Product RangeOJT Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current5A
Product RangeOJT Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance320ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
1461116-1 is a general-purpose, low-power, miniature PCB relay. It is approved by VDE 40007630, TUV R 50432700, UL E82292, CQC08001025528. Typical applications include lighting, smart plug, appliances, industrial control.
- 4000Vrms coil to contact dielectric strength
- Contact number of pole is 1, 1 form A SPST-NO contact arrangement
- 320 ohm coil resistance, 100mA at 5V minimum contact switching load
- 250VAC maximum contact switching voltage
- 750Vrms insulation initial dielectric between open contacts
- 5A contact limiting breaking/continuous/making/short-time current
- 5A contact current rating, 12VDC coil voltage rating, 250VAC contact voltage rating
- 4000Vrms insulation initial dielectric between contacts and coil
- AgSnO contact, RTIII environmental category of protection
- Maximum environmental ambient temperature is 85°C, 15.2mm height, 18.2mm length, 10.2mm width
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
320ohm
Coil Voltage
12VDC
Product Range
OJT Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001