Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445421-3
Order Code4889514
Product RangeMini CPC Series
Technical Datasheet
292 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €10.390 | 
| 10+ | €10.180 | 
| 25+ | €9.970 | 
| 100+ | €9.770 | 
| 250+ | €9.560 | 
| 500+ | €9.350 | 
Price for:Each
Minimum: 1
Multiple: 1
€10.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445421-3
Order Code4889514
Product RangeMini CPC Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeMini CPC Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeCrimp Socket
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 1445421-3 is a 4-position black Panel Mount Receptacle Housing made of thermoplastic. The miniature circular plastic connector (CPC) housing applies to wire/cable configuration.
- Threaded coupling mating retention
- Wire entry seal
- Environmental protection
Applications
Industrial, Sensing & Instrumentation, Logistics
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
No SVHC (17-Jan-2022)
Product Range
Mini CPC Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Alternatives for 1445421-3
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability