Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.230 |
10+ | €1.270 |
100+ | €1.060 |
250+ | €1.030 |
500+ | €1.010 |
1000+ | €0.983 |
Price for:Each
Minimum: 1
Multiple: 1
€2.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1379114-1
Order Code3793568
Product RangeMQS Series
Product RangeMQS Series
Automotive Connector Shell StyleStraight Header
No. of Contacts12Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialSPS (Syndiotactic Polystyrene), Glass Filled Body
Contact MaterialBronze
Contact PlatingTin
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MQS Series
No. of Contacts
12Contacts
Connector Body Material
SPS (Syndiotactic Polystyrene), Glass Filled Body
Contact Plating
Tin
Voltage Rating
12VDC
SVHC
No SVHC (21-Jan-2025)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Bronze
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability