Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.090 |
| 10+ | €1.060 |
| 100+ | €1.050 |
| 500+ | €1.040 |
| 1000+ | €1.030 |
| 2500+ | €0.981 |
Price for:Each
Minimum: 1
Multiple: 1
€1.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1377174-3
Order Code4534655
Technical Datasheet
Product Range-
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2mm²
Stud Size - Metric-
Stud Size - Imperial#10
Insulator Material-
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Conductor Area CSA
2mm²
Stud Size - Imperial
#10
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
-
Insulator Material
-
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001