Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337771-1
Order Code1056122
Technical Datasheet
166 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.820 |
10+ | €15.700 |
25+ | €15.030 |
100+ | €14.530 |
250+ | €14.240 |
500+ | €13.950 |
Price for:Each
Minimum: 1
Multiple: 1
€18.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337771-1
Order Code1056122
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Connector Type ABNC Plug
Connector Type BBNC Plug
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket ColourBlack
Product Range-
Product Overview
The 1337771-1 is a 50Ω RG58 RF Coaxial Cable Assembly with BNC straight plug to BNC straight plug connection. It has silver-plated connector and centre contact.
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Plug
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Connector Type A
BNC Plug
Coaxial Cable Type
RG58
Cable Length - Imperial
9.84"
Jacket Colour
Black
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Alternatives for 1337771-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034