Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.560 |
Price for:Sheet of 10
Minimum: 1
Multiple: 1
€1.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No13037
Order Code765533
Technical Datasheet
Label TypeWarning
Label Dimensions19mm x 20mm
Label Height19mm
Label Width20mm
Label Diameter-
Label MaterialVinyl
Label LegendFlash / Risk Of Electric Shock (Symbol)
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
Product Overview
The 13037 is a Self-adhesive Vinyl Flash Label with hot foil process. Black on yellow colour.
Applications
Industrial
Technical Specifications
Label Type
Warning
Label Height
19mm
Label Diameter
-
Label Legend
Flash / Risk Of Electric Shock (Symbol)
Pack Quantity
10
Label Dimensions
19mm x 20mm
Label Width
20mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000872