Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.020 |
Price for:Sheet of 20
Minimum: 1
Multiple: 1
€28.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No13033
Order Code146364
Label TypeSelf Adhesive
Label Height11mm
Label Dimensions11mm x 30mm
Label Width30mm
Label Diameter-
Label MaterialVinyl
Label Legend110V
Label ColourBlack on Yellow
Pack Quantity20
Product Range-
Product Overview
The 13033 is a black on yellow Self Adhesive Label made of Vinyl.
- Hot foil process
Applications
Security, Safety
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
11mm x 30mm
Label Diameter
-
Label Legend
110V
Pack Quantity
20
SVHC
No SVHC (17-Dec-2014)
Label Height
11mm
Label Width
30mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003478