Print Page
1201-FNG-0020-1
Suppressor, EMI Shielding, Silicone FNG Cord, 1201 Series, 2.0 mm OD x 1 m L
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-FNG-0020-1
Order Code4049222
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2420747-1
Technical Datasheet
96 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.030 |
| 10+ | €14.650 |
| 20+ | €14.420 |
Price for:Each
Minimum: 1
Multiple: 1
€27.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-FNG-0020-1
Order Code4049222
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2420747-1
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFluorosilicone Nickel Graphite
Product Length1mm
Product Width-
Product Depth-
Product Range1201 ECE EXTRUDED CORD Series
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
-
SVHC
To Be Advised
Gasket Material
Fluorosilicone Nickel Graphite
Product Width
-
Product Range
1201 ECE EXTRUDED CORD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability