Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967624-6
Order Code1863674
Product RangeJunior Power Timer
2,183 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.500 |
10+ | €1.200 |
100+ | €0.959 |
500+ | €0.811 |
1000+ | €0.730 |
2500+ | €0.714 |
Price for:Each
Minimum: 1
Multiple: 1
€1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967624-6
Order Code1863674
Product RangeJunior Power Timer
Product RangeJunior Power Timer
No. of Positions18Ways
Pitch Spacing5mm
For Use With-
Product Overview
The 1-967624-6 is a 18-position brown Socket Housing for female terminals, made of PBT-GF. The junior power timer series connectors used for wire to wire connection.
- Polarized
Applications
Industrial
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
18Ways
For Use With
-
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00897