Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-926657-0
Order Code4534715
Product RangeAMPMODU Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.820 |
10+ | €3.970 |
100+ | €3.500 |
250+ | €3.060 |
500+ | €2.970 |
1000+ | €2.530 |
Price for:Each
Minimum: 1
Multiple: 1
€4.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-926657-0
Order Code4534715
Product RangeAMPMODU Series
Technical Datasheet
Product RangeAMPMODU Series
No. of Positions10Ways
Pitch Spacing2.54mm
For Use WithAMP AMPMODU Series Wire-to-Board Socket Contacts
Technical Specifications
Product Range
AMPMODU Series
No. of Positions
10Ways
For Use With
AMP AMPMODU Series Wire-to-Board Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001