Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2378158-2
Order Code3787167
Product RangePower Versa-Lock
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2378158-2
Order Code3787167
Product RangePower Versa-Lock
Technical Datasheet
Product RangePower Versa-Lock
No. of Positions2Ways
Pitch Spacing5mm
For Use WithAMP Power Versa-Lock Series 2329906/2329907/2329908/2329909/2329910/2329911 Tab Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Power Versa-Lock
No. of Positions
2Ways
For Use With
AMP Power Versa-Lock Series 2329906/2329907/2329908/2329909/2329910/2329911 Tab Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002835