Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.500 |
5+ | €28.300 |
10+ | €26.080 |
25+ | €24.960 |
50+ | €24.250 |
100+ | €22.460 |
Product Information
Product Overview
TE Connectivity (TE) Industrial Mini I/O connector can be used in Cat6A Ethernet connections where fast and flawless field installation is an important requirement. It can be connected to the cable without special tools and can accommodate 8-wire AWG24/26 cables. The Industrial Mini I/O connector system is a compact, wire to wire and wire-to-board solution for reliable serial, bus, and Ethernet connections in industrial applications. Measuring only one quarter of the size of conventional RJ45 plugs, the Industrial Mini I/O connector provides space saving on a PCB– space that can now be used more efficiently. The connector automatically cuts off the wire at the optimal length during contacting guaranteeing optimal transmission performance. Applications include robotics, machinery, drives, motors and distributed peripherals.
- Mini I/O field installable connector Cat5e (8w) Type I (D)
- Field installable technology enable easy, quick and error free installation
- Camera and other high-speed peripherals can be connected and supported via Mini I/O and PoE
- Target markets are automation control, data communication and industrial
- With innovative IDC termination, it decreases time usually needed to terminate wires by soldering
Technical Specifications
Modular Plug
8P4C
-
Vertical
Without Magnetics
Without Light Pipe
To Be Advised
1 x 1 (Port)
Cat5e
Cable Mount
Shielded
Without LED
-
Technical Docs (3)
Alternatives for 1-2350304-1
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate