Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2350224-3
Order Code4046904
Product RangeSGI2.0 Series
Technical Datasheet
47,573 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0866 |
500+ | €0.077 |
1000+ | €0.0736 |
2500+ | €0.0637 |
5000+ | €0.0621 |
10000+ | €0.0605 |
Price for:Each
Minimum: 100
Multiple: 100
€8.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2350224-3
Order Code4046904
Product RangeSGI2.0 Series
Technical Datasheet
Product RangeSGI2.0 Series
No. of Positions3Ways
Pitch Spacing2mm
For Use WithAMP SGI 2.0 Series 2350223-1 Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SGI2.0 Series
No. of Positions
3Ways
For Use With
AMP SGI 2.0 Series 2350223-1 Socket Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.403