Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2334530-2
Order Code3289604
Product RangeMULTI-BEAM PLUS Series
Technical Datasheet
44 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.710 |
| 10+ | €9.800 |
| 25+ | €9.400 |
Price for:Each
Minimum: 1
Multiple: 1
€10.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2334530-2
Order Code3289604
Product RangeMULTI-BEAM PLUS Series
Technical Datasheet
No. of Contacts32Contacts
Product RangeMULTI-BEAM PLUS Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing2mm
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows5Rows
SVHCTo Be Advised
Product Overview
- Rectangular power connector
- Horizontal PCB mount orientation
- 7 number of power position, 25 number of signal positions
- 5 number of rows, 60VAC/VDC operating voltage
- Gold contact mating area plating material
- 100A maximum contact current rating
- Tin PCB contact termination area plating material, black hosing colour
- LCP GF30 (liquid crystal polymer) hosing material, blade, pin contact type
- 0.078inch row-to-row spacing, UL 94V-0 UL flammability rating
- Operating temperature range from -40 to 125°C
Technical Specifications
No. of Contacts
32Contacts
Connector Mounting
PCB Mount
Pitch Spacing
2mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
5Rows
Product Range
MULTI-BEAM PLUS Series
Contact Termination Type
Through Hole Right Angle
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503