Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2205132-5
Order Code2672829
Connector Type AMini IO Type II
Connector to ConnectorMini IO Type II to Mini IO Type II
Cable Length - Metric5m
Connector Type BMini IO Type II
Cable Length - Imperial16.4ft
Jacket ColourBlack
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type A
Mini IO Type II
Cable Length - Metric
5m
Cable Length - Imperial
16.4ft
Product Range
-
Connector to Connector
Mini IO Type II to Mini IO Type II
Connector Type B
Mini IO Type II
Jacket Colour
Black
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315