Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2129333-2.
Order Code2507475
Product RangeDC-IN JACK Series
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
660+ | €0.861 |
2500+ | €0.812 |
Price for:Each
Minimum: 660
Multiple: 660
€568.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2129333-2.
Order Code2507475
Product RangeDC-IN JACK Series
GenderJack
Current Rating7A
Pin Diameter-
Barrel Length-
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating25V
Product RangeDC-IN JACK Series
Technical Specifications
Gender
Jack
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
-
Voltage Rating
25V
SVHC
No SVHC (17-Dec-2014)
Current Rating
7A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
-
Product Range
DC-IN JACK Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002117