Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1904045-1
Order Code3794201
Product RangeV23333 Series
Also Known AsV23333Z0001A007-EV-100
Technical Datasheet
7,227 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.422 |
10+ | €0.378 |
25+ | €0.362 |
100+ | €0.330 |
500+ | €0.271 |
Price for:Each
Minimum: 1
Multiple: 1
€0.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1904045-1
Order Code3794201
Product RangeV23333 Series
Also Known AsV23333Z0001A007-EV-100
Technical Datasheet
Socket MountingChassis
Socket TerminalsQuick Connect
No. of Pins5Pins
Current Rating-
Voltage Rating-
Product RangeV23333 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Socket Mounting
Chassis
No. of Pins
5Pins
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Quick Connect
Current Rating
-
Product Range
V23333 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039
Product traceability