Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1904027-1
Order Code3133356
Product RangeV23234 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.840 |
10+ | €11.770 |
25+ | €11.410 |
200+ | €11.330 |
400+ | €11.260 |
600+ | €11.180 |
1000+ | €11.100 |
Price for:Each
Minimum: 1
Multiple: 1
€12.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1904027-1
Order Code3133356
Product RangeV23234 Series
Technical Datasheet
Coil Voltage24VDC
Contact Current50A
Contact ConfigurationSPDT
Relay MountingSocket
Relay TerminalsQuick Connect
Product RangeV23234 Series
Contact Voltage DC Nom24V
Coil Resistance255ohm
Contact MaterialSilver
SVHCTo Be Advised
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
24V
Contact Material
Silver
Contact Current
50A
Relay Mounting
Socket
Product Range
V23234 Series
Coil Resistance
255ohm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
Product traceability