Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1903130-3
Order Code3134318
Product RangeDynamic 1000
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.673 |
50+ | €0.611 |
100+ | €0.552 |
250+ | €0.502 |
500+ | €0.460 |
1500+ | €0.417 |
Price for:Each
Minimum: 10
Multiple: 10
€6.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1903130-3
Order Code3134318
Product RangeDynamic 1000
Product RangeDynamic 1000
No. of Positions6Ways
Pitch Spacing2.5mm
For Use WithAMP Dynamic 1000 Series Contacts
Technical Specifications
Product Range
Dynamic 1000
No. of Positions
6Ways
For Use With
AMP Dynamic 1000 Series Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002