Print Page
Image is for illustrative purposes only. Please refer to product description.
2,758 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.230 |
10+ | €0.937 |
100+ | €0.779 |
500+ | €0.646 |
1000+ | €0.622 |
2500+ | €0.579 |
Price for:Each
Minimum: 1
Multiple: 1
€1.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1718643-1
Order Code2575769
Product RangeMCON 1.2
Product RangeMCON 1.2
No. of Positions2Ways
Pitch Spacing4mm
For Use WithAMP MCON 1.2 Series Pin Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP6K9K
Voltage Rating12V
Current Rating25A
Technical Specifications
Product Range
MCON 1.2
No. of Positions
2Ways
For Use With
AMP MCON 1.2 Series Pin Contacts
IP Rating
IP6K9K
Current Rating
25A
Gender
Receptacle
Pitch Spacing
4mm
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
12V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002356
Product traceability