Print Page
Image is for illustrative purposes only. Please refer to product description.
1,031 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.970 |
| 10+ | €1.660 |
| 100+ | €1.340 |
| 250+ | €1.210 |
| 500+ | €0.988 |
| 1000+ | €0.972 |
Price for:Each
Minimum: 1
Multiple: 1
€1.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1703648-1
Order Code2468585
Product RangeMCP
Product RangeMCP
Connector MountingCable Mount
No. of Positions7Ways
For Use WithAMP MCP Series Tab Power Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Locking TypeLatch
Voltage Rating60V
Current Rating40A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP
Gender
Plug
For Use With
AMP MCP Series Tab Power Contacts
IP Rating
IP67
Voltage Rating
60V
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Cable Mount
No. of Positions
7Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Locking Type
Latch
Current Rating
40A
Alternatives for 1-1703648-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536