Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €245.270 |
5+ | €232.130 |
10+ | €218.980 |
25+ | €205.290 |
50+ | €132.040 |
100+ | €129.400 |
Price for:Each
Minimum: 1
Multiple: 1
€245.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1546415-1
Order Code2751499
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ11
In Line Connector BRJ11
Connector Type ARJ11
Connector Type BRJ11
Product Range-
Convert From GenderJack
Convert From Positions6Ways
Convert To GenderJack
Convert To Positions6Ways
SVHCTo Be Advised
Product Overview
The 1-1546415-1 is a 6P4C RJ-11 bulkhead Pass-through Receptacle with ABS housing and nitrile rubber O-ring. The perfect solution to bring Ethernet into a cabinet or control box. Simply mount the bulkhead product in a panel cutout, mate a sealed connector on the outside of the enclosure and run a commercial patch cord from the back-side RJ-45 jack to PLC, I/O or Ethernet control board. No conduit entry is required.
- 1-14 UNC Thread
- -20 to 80°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Connector Type
Adaptor, In-Line
In Line Connector B
RJ11
Connector Type B
RJ11
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
In Line Connector A
RJ11
Connector Type A
RJ11
Product Range
-
Convert From Positions
6Ways
Convert To Positions
6Ways
Alternatives for 1-1546415-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021002