Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1414632-0.
Order Code2366275
Product RangeV23132 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1414632-0.
Order Code2366275
Product RangeV23132 Series
Technical Datasheet
Coil Voltage24V
Contact Current-
Contact ConfigurationDPST-NO
Relay Mounting-
Relay Terminals-
Product RangeV23132 Series
Contact Voltage DC Nom-
Coil Resistance-
Contact Material-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Coil Voltage
24V
Contact Configuration
DPST-NO
Relay Terminals
-
Contact Voltage DC Nom
-
Contact Material
-
Contact Current
-
Relay Mounting
-
Product Range
V23132 Series
Coil Resistance
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.207295
Product traceability