Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393277-7
Order Code3393917
Product RangeV23076 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393277-7
Order Code3393917
Product RangeV23076 Series
Technical Datasheet
Coil Voltage12VDC
Contact Current40A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeV23076 Series
Contact Voltage DC Nom12V
Coil Resistance90ohm
Contact MaterialSilver Tin Oxide
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
PC Pin
Contact Voltage DC Nom
12V
Contact Material
Silver Tin Oxide
Contact Current
40A
Relay Mounting
Through Hole
Product Range
V23076 Series
Coil Resistance
90ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021615
Product traceability