Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393154-5
Order Code4534488
Product RangePT Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €14.250 |
10+ | €12.470 |
25+ | €10.330 |
100+ | €9.260 |
250+ | €8.550 |
500+ | €8.000 |
Price for:Each
Minimum: 1
Multiple: 1
€14.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393154-5
Order Code4534488
Product RangePT Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage115VAC
Contact Current6A
Product RangePT Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance4.845kohm
SVHCNo SVHC (27-Jun-2024)
Product Overview
1-1393154-5 is a general purpose, miniature, industrial relay. Its universal use in control and automation. It is approved by VDE Cert. No. 40009108, UL E214025, Lloyds 00/20059.
- Switching performance up to 3000VA, relay height 29mm
- Mechanical indicator, optional LED and protection diode
- Manual test tab, optionally lockable, white marking tabs
- 4 Form C 4PDT-CO contact arrangement, 4 contact number of poles
- 6A contact limiting breaking current, 1.0/0.86VA rated coil power (50/60Hz)
- 4845ohm coil resistance, 115VDC coil voltage rating, 6A contact current rating
- AgNi90/10 contact material
- Dimension is (H x L x W) 30 x 28 x 22.5mm
- Operating temperature range from -40 to 70°C
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
4.845kohm
Coil Voltage
115VAC
Product Range
PT Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001