Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1002908-0
Order Code2771909
Product RangeDT Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1002908-0
Order Code2771909
Product RangeDT Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Sensor MountingCable
Sensitivity-
Product RangeDT Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Supply Voltage Min
-
Sensor Mounting
Cable
Product Range
DT Series
Supply Voltage Max
-
Sensitivity
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003524
Product traceability