Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No05801934
Order Code146637
Product RangeZ-Type Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No05801934
Order Code146637
Product RangeZ-Type Series
Technical Datasheet
Marker Type-
LegendY
Legend ColourBlack
Marker ColourWhite
Marker Dimensions-
Cable Diameter Max2mm
Cable Diameter Min1.5mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeZ-Type Series
Product Overview
The Z-Type series markers are individual push-on markers used to identify wires and small cables permanently. The markers are manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-Type markers are a simple solution for many commercial wire identification applications. The markers are supplied either straight cut or chevron cut. The chevron cut option ensures the markers remain aligned. Standard Z-Type markers are yellow or white with black legends.
- Self-extinguishing
- Resistant to key industrial fluids
- Pre-termination cable identification
- Identification of small wires and cables
Applications
Industrial, Aerospace, Defence, Military, Commercial
Technical Specifications
Marker Type
-
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
1.5mm
Product Range
Z-Type Series
Legend
Y
Marker Colour
White
Cable Diameter Max
2mm
Marker Material
PVC (Polyvinylchloride)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268