Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.310 |
10+ | €1.700 |
100+ | €1.560 |
250+ | €1.470 |
500+ | €1.370 |
1000+ | €1.340 |
Product Information
Product Overview
The 05801303 is a size-5 Z-type Cable Marker made of PVC (polyvinylchloride). "3" black legend on orange colour. This marker has a gusseted design that allows each marker to fit firmly over a wide range of cable diameters. The Z-type individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-Type marker is a simple solution for many commercial wire identification applications.
- Self-extinguishing
- Resistant to key Industrial fluids
Applications
Industrial, Commercial, Aerospace, Defence, Military, Consumer Electronics
Technical Specifications
Push On Pre Printed
Black
-
1.5mm
-
3
Orange
2mm
PVC (Polyvinylchloride)
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate