Quantity | Price (ex VAT) |
---|---|
20000+ | €2.320 |
Product Information
Product Overview
NB-PTCO-012 is a Platinum Thinfilm (PTF) temperature element. The PTF family combines a group of resistance temperature detectors (RTD) using a Platinum resistor element utilizing the latest in thin film technology. It consists of a structured platinum film on a ceramic substrate, passivated by a glass coating. The connection wires are protected with glass on the welding area. The characteristic curve of this Platinum RTD complies with DIN EN 60751. The usage of Platinum as the resistive material provides excellent long-term stability. Due to small size and low mass, this RTD has a fast response time and low time constant; therefore, it is an optimal solution for fast and precise feedback control systems. Suitable for temperature feedback control white goods, industrial applications, automotive, medical and sensing element for plug-in probes.
- 1000 ohm, 1.2mm x 4mm, F 0.3 (B), Au-coated Ni-wire
- Global interchangeability
- Wide operating temperature range
- Excellent long-term stability
- Fast response time due to low thermal mass
- Unprotected use of the elements in dry and clean environment only
- Resistance drift typically <0.03% after 1000h at 300°C
- Tests according to AEC-Q200 passed
Technical Specifications
Component with Leads
600°C
1kohm
600°C
Platinum
-
-
-
MEAS PTF Series
-50°C
Class B
-50°C
1kohm
-
-
-
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate