Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY SENSORS
Manufacturer Part NoMS580305BA01-00
Order Code2771906
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.250 |
Price for:Each
Minimum: 1
Multiple: 1
€32.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY SENSORS
Manufacturer Part NoMS580305BA01-00
Order Code2771906
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeDigital
Operating Pressure Min0bar
Operating Pressure Max5bar
Pressure Measurement TypeAbsolute
Supply Voltage Min1.8VDC
Voltage Rating3.6V
Supply Voltage Max3.6VDC
Supply Current12.5µA
Sensor Case / PackageSMD
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 2.5%
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0bar
Pressure Measurement Type
Absolute
Voltage Rating
3.6V
Supply Current
12.5µA
No. of Pins
8Pins
Accuracy
± 2.5%
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Sensor Output Type
Digital
Operating Pressure Max
5bar
Supply Voltage Min
1.8VDC
Supply Voltage Max
3.6VDC
Sensor Case / Package
SMD
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability