Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
150+ | €1.600 |
Price for:Each
Minimum: 150
Multiple: 150
€240.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS560702BA03-00
Order Code2748849
Technical Datasheet
Pressure TypeBarometric
Operating Pressure Min17.4psi
Operating Pressure Max10mbar
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Sensor Case / PackageQFN
No. of Pins8Pins
Sensor Case StyleQFN
Sensor Output TypeDigital
Accuracy± 1.5 mbar
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Barometric
Operating Pressure Max
10mbar
Supply Voltage Max
3.6V
No. of Pins
8Pins
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Operating Pressure Min
17.4psi
Supply Voltage Min
1.8V
Sensor Case / Package
QFN
Sensor Case Style
QFN
Accuracy
± 1.5 mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000762
Product traceability