Print Page
SSRMP-480D16R
Solid State Relay, SPST-NO, 16 A, 480 VAC, Panel Mount, Quick Connect, Random Turn On
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoSSRMP-480D16R
Order Code4301659
Product RangeSSRMP Series
Technical Datasheet
208 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 4+ | €28.430 |
| 12+ | €27.860 |
Price for:Each
Minimum: 4
Multiple: 4
€113.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoSSRMP-480D16R
Order Code4301659
Product RangeSSRMP Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current16A
Operating Voltage Max480VAC
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching ModeRandom Turn On
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeSSRMP Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
480VAC
Relay Terminals
Quick Connect
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
To Be Advised
Load Current
16A
Relay Mounting
Panel Mount
Switching Mode
Random Turn On
Control Voltage Min
4VDC
Product Range
SSRMP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability