Print Page
R85049/88-15Z03
Circular Connector Clamp, Straight Adapter, 15, 14.3 mm, RAYCHEM Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoR85049/88-15Z03
Order Code4302479
Product RangeRAYCHEM Series
Also Known AsM85049/88-15Z03
24 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €284.400 |
3+ | €278.710 |
Price for:Each
Minimum: 1
Multiple: 1
€284.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoR85049/88-15Z03
Order Code4302479
Product RangeRAYCHEM Series
Also Known AsM85049/88-15Z03
Connector Shell Size15
Cable Diameter Max14.3mm
Strain Relief Material-
Product RangeRAYCHEM Series
For Use WithAMP RAYCHEM Series Shell Size 15 Backshell Connectors
SVHCLead (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Shell Size
15
Strain Relief Material
-
For Use With
AMP RAYCHEM Series Shell Size 15 Backshell Connectors
Cable Diameter Max
14.3mm
Product Range
RAYCHEM Series
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
Product traceability