Print Page
MQC205LB
Label, Tamperproof, 15.875 mm, 50.8 mm, Vinyl, CALIBRATION / ID No / By / Date / Due
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoMQC205LB
Order Code4309977
Technical Datasheet
18 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
7+ | €28.900 |
21+ | €27.320 |
Price for:Each
Minimum: 7
Multiple: 7
€202.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoMQC205LB
Order Code4309977
Technical Datasheet
Label TypeTamperproof
Label Height15.875mm
Label Width50.8mm
Label Diameter-
Label MaterialVinyl
Label LegendCALIBRATION / ID No / By / Date / Due
Label ColourWhite
Pack Quantity130
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Label Type
Tamperproof
Label Width
50.8mm
Label Material
Vinyl
Label Colour
White
Product Range
-
Label Height
15.875mm
Label Diameter
-
Label Legend
CALIBRATION / ID No / By / Date / Due
Pack Quantity
130
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01