Print Page
CZ3662-000
Circular Connector Clamp, Side Entry, RAYCHEM Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoCZ3662-000
Order Code4302475
Product RangeRAYCHEM Series
Technical Datasheet
344 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2+ | €88.730 |
6+ | €83.890 |
Price for:Each
Minimum: 2
Multiple: 2
€177.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoCZ3662-000
Order Code4302475
Product RangeRAYCHEM Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max-
Strain Relief Material-
Product RangeRAYCHEM Series
For Use WithAMP RAYCHEM Series Size 14 Tinel-Lock Adapters
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Shell Size
-
Strain Relief Material
-
For Use With
AMP RAYCHEM Series Size 14 Tinel-Lock Adapters
Cable Diameter Max
-
Product Range
RAYCHEM Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003039