Print Page
CX5737-000
Circular Connector Clamp, 22, 23, 205 mm, Aluminium, AMP MIL-DTL-38999 Series Circular Connectors
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoCX5737-000
Order Code2972868
Also Known AsSLC41AB-2218A
Technical Datasheet
14 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €155.980 |
3+ | €147.470 |
Price for:Each
Minimum: 1
Multiple: 1
€155.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoCX5737-000
Order Code2972868
Also Known AsSLC41AB-2218A
Technical Datasheet
Connector Shell Size22, 23
Cable Diameter Max205mm
Strain Relief MaterialAluminium
Product Range-
For Use WithAMP MIL-DTL-38999 Series Circular Connectors
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Shell Size
22, 23
Strain Relief Material
Aluminium
For Use With
AMP MIL-DTL-38999 Series Circular Connectors
Cable Diameter Max
205mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability