Print Page
953119-1
Rectangular Power Connector, Housing, Green, 40 Contacts, Cable Mount, 2.54 mm, Receptacle
Image is for illustrative purposes only. Please refer to product description.
943 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
300+ | €0.303 |
900+ | €0.297 |
Price for:Each
Minimum: 300
Multiple: 300
€90.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No953119-1
Order Code2969995
No. of Contacts40Contacts
Product Range-
Connector MountingCable Mount
Contact Termination Type-
Pitch Spacing2.54mm
Contact Gender-
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows2Rows
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Contacts
40Contacts
Connector Mounting
Cable Mount
Pitch Spacing
2.54mm
Contact Gender
-
Contact Plating
-
No. of Rows
2Rows
Product Range
-
Contact Termination Type
-
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability