Print Page
928996-1
Quick Disconnect Terminal, FASTIN-FASTON 110, Male Quick Disconnect, 2.79mm x 0.79mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No928996-1
Order Code2968746
Product RangeFASTIN-FASTON 110
8,800 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
400+ | €0.272 |
1200+ | €0.256 |
Price for:Each
Minimum: 400
Multiple: 400
€108.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No928996-1
Order Code2968746
Product RangeFASTIN-FASTON 110
Product RangeFASTIN-FASTON 110
Terminal TypeMale Quick Disconnect
Tab Size - Metric2.79mm x 0.79mm
Tab Size - Imperial0.11" x 0.03"
Wire Size AWG Min-
Wire Size AWG Max-
Insulator Colour-
Conductor Area CSA2.5mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
FASTIN-FASTON 110
Tab Size - Metric
2.79mm x 0.79mm
Wire Size AWG Min
-
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
To Be Advised
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.11" x 0.03"
Wire Size AWG Max
-
Conductor Area CSA
2.5mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005