Print Page
867471-1
Heavy Duty Connector Base, LGH, Panel Mount, Rectangular Power Connectors
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No867471-1
Order Code2973731
Product RangeLGH
6 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €940.340 |
| 3+ | €897.600 |
Price for:Each
Minimum: 1
Multiple: 1
€940.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No867471-1
Order Code2973731
Product RangeLGH
Product RangeLGH
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithRectangular Power Connectors
Connector Body MaterialPET (Polyester), Glass Filled Body
Locking Type-
SVHCLead (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
LGH
Rectangular Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
Lead (21-Jan-2025)
Connector Mounting
Panel Mount
For Use With
Rectangular Power Connectors
Locking Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005