Print Page
770565-2
PCB Terminal, Phosphor Bronze, 1.83 mm, Tin, AMP-IN
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No770565-2
Order Code2968771
Product RangeAMP-IN
35,000 In Stock
Delivery in 15 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 7000+ | €0.0716 |
| 21000+ | €0.0673 |
Price for:Each
Minimum: 7000
Multiple: 7000
€501.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No770565-2
Order Code2968771
Product RangeAMP-IN
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialPhosphor Bronze
Mounting Hole Dia1.83mm
Terminal PlatingTin
Product RangeAMP-IN
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Phosphor Bronze
Terminal Plating
Tin
SVHC
No SVHC (16-Jan-2020)
Tab Size - Imperial
-
Mounting Hole Dia
1.83mm
Product Range
AMP-IN
Technical Docs (1)
Alternatives for 770565-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005