Print Page
735398
Wire Splice, ELECTRO-TAP Series, Crimp, 17 AWG, 13 AWG, 2.5 mm², Wire Tap Splice
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No735398
Order Code4300355
Product RangeELECTRO-TAP Series
Technical Datasheet
16,300 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 200+ | €1.040 |
| 600+ | €0.960 |
Price for:Each
Minimum: 200
Multiple: 200
€208.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No735398
Order Code4300355
Product RangeELECTRO-TAP Series
Technical Datasheet
Product RangeELECTRO-TAP Series
TerminationCrimp
Wire Size AWG Min17AWG
Wire Size AWG Max13AWG
Conductor Area CSA2.5mm²
Terminal TypeWire Tap Splice
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
ELECTRO-TAP Series
Wire Size AWG Min
17AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
13AWG
Terminal Type
Wire Tap Splice
Insulator Material
Nylon (Polyamide)
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01